Easter Opening Hours and Delivery Dates here

Evo-Stik 30812668 Plumbers Mait 1.5kg

Order Code:

87-2626

Brand: Evo-Stik MPN: 30812668 EAN-13: 5010591000407
  • Country of Origin: United Kingdom
  • View All

Discontinued


Plumber's Mait from Evo-Stik is a waterproof non-setting and non-cracking putty which is ideal for use in sanitary installations. This putty can also be used for instant, effective repairs to radiators, pipes and cylinders.


  • Can be painted in wet conditions
  • Sets in minutes, even underwater
  • Can be drilled, sanded and painted
  • Supplied in 750g tub
  • Manufacturer's part 456006
Type Putty
Capacity 1500g

Trustpilot