Easter Opening Hours and Delivery Dates here

Evo-Stik 30613666 Rapid Metal Tube 2 x 15ml

Order Code:

87-4047

Brand: Evo-Stik MPN: 30613666 EAN-13: 5000403112053

Discontinued


Evo-Stik Rapid Metal is an ultra-strong two-part epoxy adhesive that gives a strong bond in 5 minutes. It is ideal for use on almost all metals including iron, steel, aluminium, copper and brass. Evo-Stik epoxy two-part adhesive is incredibly strong, is solvent-free and heat, water and oil resistant. When dry, Evo-Stik Rapid Metal can be sanded and painted if required.


  • 2-part epoxy resin
  • Sets in 5 minutes
  • Use on almost all metals including iron, steel, aluminium, copper and brass
  • Solvent-free
  • Heat, water and oil resistant
  • Can be sanded and painted when dry
  • Supplied in 2x 15ml tubes with spatula and tray for mixing
Type Resin
Volume 2 x 15ml

Questions

*Question functionality currently disabled
Thursday, February 15, 2018 | Question by: Rapid Customer | Product code: 87-4047
Q. Can this be used to repair a drinking cup. Is there any health hazard?
A. Hi Malcolm, thank you for your question. The adhesive is not classed as food safe as far as we can see. The safety sheet can be found here. Unfortunately we are unable to safely answer your question.

Trustpilot