Christmas Opening Hours and Delivery Dates here

Everlight 95-21SURC/S530-A3/TR10 1.9mm SMD LED Red 600mcd 25° 20mA 3.5V

Order Code:

63-1303

Brand: Everlight MPN: 95-21SURC/S530-A3/TR10

Discontinued


This red LED has a square base and round lens and has 'gull wing' type leads that make it suitable for high density board mounting. The LED is suitable for a wide range of backlighting and indicator applications.


  • EIA standard package
  • Compatible with automatic pick and place machines
LED Colour Red
Viewing Angle 25°
Forward Current 20mA
Forward Voltage 3.5V
Luminostiy 600mcd
Dominant Wavelength 624nm
Height 2.7mm
Length 5.8mm
Width 2.2mm

You may also like


Trustpilot