Christmas Opening Hours and Delivery Dates here
Everlight 67-21VGC/S41-4/TR8 PLCC-2 SMD LED Green/Yellow 1.6mcd 120° 2mA 2.1V

Everlight 67-21VGC/S41-4/TR8 PLCC-2 SMD LED Green/Yellow 1.6mcd 120° 2mA 2.1V

Order Code:

63-1301

Brand: Everlight MPN: 67-21VGC/S41-4/TR8

Discontinued


A yellow/green SMD LED in a PLCC-2 package. The design of the LED gives it optimised light coupling via an internal reflector, making it ideal for light pipe applications as well as for automotive and general backlighting and indicators. Low current operations enables the LED to be used in portable and low power equipment.


  • Water clear lens
  • Wide viewing angle
  • Compatible with automatic pick and place machines
  • Suitable for wave solder, IR and vapor phase reflow soldering
LED Colour Yellow / green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 2mA
Luminosity 72mcd
Dominant Wavelength 573nm
Height 1.8mm
Length 3.5mm
Width 2.7mm

Trustpilot