Christmas Opening Hours and Delivery Dates here

Everlight 583SYGD/S530-E2 Square LED Green 5 x 5mm 5mcd 170° 20mA 2V

Order Code:

63-1315

Brand: Everlight MPN: 583SYGD/S530-E2

Discontinued


This green 5 x 5mm miniature rectangular LED has a high luminous output and is suitable for applications requiring high brightness such as televisions and monitors communications devices, computers, etc.


  • Wide viewing angle
  • Lead spacing 2.54mm
  • Robust and reliable
  • Green diffused lens
Dominant Wavelength 573nm
Forward Current 20mA
Forward Voltage Typical 2V
LED Colour Green
Lens Type Green diffused
Luminous Intensity 5mcd
Reverse Voltage 5V
Size 5 x 5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 170°

You may also like


Trustpilot