Evatron PP62N Modem Case Black

Order Code:

30-3380

Brand: Evatron MPN: PP62N

Discontinued


Desk Consoles Enclosure, 2.5mm Thickness, ABS Material, Black Colour, 139mm Length, 110mm Width, 31mm Height, Consists of Two Halves which Simply Clip Together and has an Attractive Matt Finish, Base has Six Moulded-in PCB Mounting Bosses Suitable for No.4 Self-tapping Screws (not Supplied), for Suitable Self-tapping Screws Please See Fastenings, Fixings and Materials Section
  • Consists of two halves which simply clip together and has an attractive matt finish
  • Base has six moulded-in PCB mounting bosses suitable for No.4 self-tapping screws (not supplied). For suitable self-tapping screws please see Fastenings, fixings and materials section
  • Dimensions: 139 x 110 x 31mm

Trustpilot