Evatron PP22NAZ 1 Button Keyfob Case

Order Code:

30-3230

Brand: Evatron MPN: PP22NAZ

Discontinued


Planning to buy a range of enclosures for your latest project?

Hand held black ABS remote keyfob enclosure from Evatron with single blue button, suitable for remote-control applications like car alarms, automatic door opening, lighting, etc.
  • Lugs for chain links or split key-rings
  • Holes for mounting LEDs to confirm operation of the controller
  • Compartment for round cell 9V battery (not supplied)
  • Case simply clips together
  • Captive buttons in colours
  • Dimensions: 56 x 36 x 16mm
Type Keyfob Enclosures
Material ABS
Enclosure Length 56mm
Enclosure Width 36mm
Enclosure Height 16mm
Colour Black
Internal Features Battery compartment
External Features Button
Flame Resistance UL94-HB
Series PP

Trustpilot