Christmas Opening Hours and Delivery Dates here

Evatron PP1N ABS Box Black 100 x 50 x 24

Order Code:

30-1928

Brand: Evatron MPN: PP1N

Discontinued


Planning to buy a range of enclosures for your latest project?

Small 100 x 50 x 24mm black ABS box from Evatron with rounded profile.
  • Comfortable shape for hand-held equipment
  • Ideal for pocket-size equipment
  • Matt textured finish
  • Moulded-in bosses for PCB mounting
  • The two halves are fixed by two screws
Type Hand-Held Enclosures
Material ABS
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 24mm
Internal Features PCB mounting
Colour Black
Flame Resistance UL94-HB

Trustpilot