Europe ChemiCon EKY-160ELL102MJ20S Electrolytic Capacitor 1000µF 160V

Image Representative of Range

Europe ChemiCon EKY-160ELL102MJ20S Electrolytic Capacitor 1000µF 160V

Order Code:

18-9310

Brand: Europe ChemiCon MPN: EKY-160ELL102MJ20S EAN-13: 2050004618617
Qty Unit Price (Ex VAT)
1+ £0.189
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,142 in stock, despatched in 4 working days

Europe ChemiCon EKY-160ELL102MJ20S is a high-performance electrolytic capacitor designed with industry-leading specifications to deliver reliable and efficient operation. Boasting a capacitance of 1000 microfarads and a rated voltage of 160 volts, this capacitor is suitable for use in demanding electronic applications where stability and longevity are required. Its robust construction makes it ideal for integration into power supply circuits, DC-DC converters, and other energy storage solutions where consistent charge and discharge cycles are essential. This component maintains a high level of consistency across various deployment scenarios, ensuring optimal performance.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot