Christmas Opening Hours and Delivery Dates here
Europe Chemi-Con Downsized Snap-in Alum. Elect. Capacitor 220uF 400V 22 x 35

Europe Chemi-Con Downsized Snap-in Alum. Elect. Capacitor 220uF 400V 22 x 35

Order Code:

59-5347

Brand: Europe Chemi-Con MPN: EKMR401VSN221MP35S

Discontinued


A 400V 220µF capacitor from the KMR series of large capacitance, high voltage aluminium electrolytic capacitors. The capacitor is supplied in a downsized Ø22 x 35mm snap-in case and is ideal for use in inverter control and switching power supplies.
  • Downsized to reduce height by 5mm
  • High ripple current
  • Tolerance ±20%
  • Temperature range -25°C to +105°C
  • Endurance 2khrs
  • Supplied in bags of 20

Trustpilot