Europa Components RCDFSP 13A Fused Spur Unit Plastic

Order Code:

28-4570

Brand: Europa Components MPN: RCDFSP

Discontinued


These 13A switched fused spur mains socket features an RCD module that gives added protection against electric shock. The unit is simple to install and can be either mounted in an outlet box or flush mounted. Particularly suitable for the outdoor use of equipment, e.g. lawnmowers, hedge trimmers, etc.


  • Fused spur
  • Mechanical latching prevents tripping on power failure
  • Plastic
  • Switched
  • Rated Voltage 230V
  • On/Off Indicator
  • Test Facility
  • BS7288, CE Approved
Switched Y/N Y

Trustpilot