Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Eurolive VS1220

Order Code:  

35-4429

 
Brand: Behringer  MPN: VS1220  EAN-13: 4033653062275
 Report an error

Discontinued

The Behringer Eurolive VS1220 is a high-performance 600W loudspeaker offering budget-conscious musicians and DJs a great sound at a great price.

The VS1220 is also supremely portable and well suited for all sorts of public address applications. It features a powerful 12" long-excursion LF driver which cranks out big tone in the bottom end and mid-range, while the wave-guide mounted electro-dynamic HF (High-Frequency) drivers output crisp and detailed highs.

Designed to stand up to the rigours of the road, the VS1220 is built to look and sound great, even after years of rugged abuse.

All in all, this Behringer product will give you the value for money you're looking for.


  • High-performance 600W 2-way PA speaker system
  • Exceptional sound quality, wide frequency bandwidth and dynamic range
  • Extremely powerful 12" long-excursion driver provides incredibly deep bass and acoustic power
  • Proprietary dual electro-dynamic drivers for exceptional high-frequency reproduction
  • Elliptical wave guide design for ultra-wide sound dispersion
  • Integral tripod and stand adaptor
  • Ergonomically shaped handles for easy transport
  • Rugged steel grille for optimal speaker protection
  • 2 professional ¼" jack connectors
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part VS1220
Colour Black
Frequency 60 to 20000Hz
Height 600mm
Impedance

Reviews


Be the first to submit a review