Christmas Opening Hours and Delivery Dates here

Eurolite 50800410 T-36 Pinspot Silver Narrow Beam Forms Precise 30cm Light

Order Code:

02-9777

Brand: eurolite MPN: 50800410 EAN-13: 4026397157826
Qty Unit Price (Ex VAT)
1+ £34.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 10/01/2026

The Eurolite T-36 Pinspot Silver is a compact stage light designed for pinpoint illumination, ideal for highlighting specific details in performances or displays. Manufactured by Eurolite, this silver pinspot provides precise beams of light, making it perfect for theatrical productions and themed events. Typical applications include use in concerts, exhibitions, and other live events to draw attention to particular areas or items.
Type Pinspot
Colour White
Power 30W
Case Colour Silver
Dim (L x W x H) 160 x 130 x 125 mm
Energy efficiency rating n.rel.
Height 125mm
Length 160mm
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot