Christmas Opening Hours and Delivery Dates here

Eurolite 9210440U Halogen Reflector Bulb 60W Violet E-27 80x110mm 1pc

Order Code:

02-9835

Brand: eurolite MPN: 9210440U EAN-13: 4026397105247
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
58 available to back orderBack-order availability date - 13/01/2026

Eurolite's HV Halogen E-27 Reflector Bulb is a 60 W violett bulb measuring 80 mm in diameter and 110 mm in length. It provides vibrant lighting, ideal for both accent and decorative applications. This bulb is a single-pack unit designed for use in standard E-27 sockets.
Type HV halogen
Colour Violet
Base E-27
Length 110mm
(Ø) 80mm
Dim (Ø x L) 80 mm x 110 mm
Energy efficiency rating n.rel.
Factory colour Violet
Light bulbshape Reflector bulb
Power 60W
Product lifespan approx 1000h
Radiation angle 80°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot