Christmas Opening Hours and Delivery Dates here

Eurolite 51101454 UV Tube 120cm Slim Fixture 36W Black A1 Quality

Order Code:

02-9786

Brand: eurolite MPN: 51101454 EAN-13: 4026397169171

Discontinued


Manufactured by Eurolite, this 120cm slim UV fluorescent tube set features a 36W black light. It is ideal for decorative UV lighting applications, enhancing the ambience in events or parties. This UV light tube is complete with a fixture, providing easy installation for diverse settings.
Type UV fluorescent tube set
Base T8
Length 35mm
Case Colour Black
Dim (L x W x H) 35 mm x 120 cm x 60 mm
Height 60mm
Power 36W
Width 120cm

You may also like


Trustpilot