Christmas Opening Hours and Delivery Dates here

ETI 813-513 pH Pal Plus pH Tester

Order Code:

85-3173

Brand: ETI MPN: 813-513 EAN-13: 5024368155535

Discontinued


This pH Tester from ETI is a robust meter that can be used both indoors and outdoors, courtesy of the water resistant case, making it ideal for measuring the pH in food processing and water testing applications. It is also an invaluable tool when mixing concentrates with water.

The meter is user-friendly and incorporates an automatic recalibration feature. At the touch of a button, the instrument will automatically recalibrate itself when used in conjunction with a 7.00 pH buffer solution. It also features an easy to read 8mm LCD display, indicating pH over the range of 0 to 14 pH, with a resolution of 0.1 pH, plus an accuracy of ±0.2 pH.

The pH Pal Plus tester will power off automatically after 10 minutes, maximising battery life, and is powered by four LR44 button cell batteries (supplied). Also included is a protective cap.


  • Pocket-sized meter, ideal for everyday use
  • Easy to read 8mm LCD display
  • Display hold function
  • 15 x 32 x 170mm
  • 70g
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 813-513
Accuracy (pH) ±0.2
Measurement Range 0 to 14

Trustpilot