Easter Opening Hours and Delivery Dates here

ETI 810-965 Multi Function Thermometer Blue

Order Code:

85-3201

Brand: ETI MPN: 810-965 EAN-13: 5024368158857

Discontinued


This digital multifunction thermometer from ETI is compact, simple to use and displays both the temperature and alarm set temperatures. It is ideal for use in restaurants, bars and cafes as an economical solution for temperature measurement.

The thermometer features a display hold facility and a max/min memory function together with an adjustable audible high/low temperature alarm. Each thermometer is supplied with a stainless steel food penetration probe (Ø3.5 x 125mm) with a 1m PVC connecting lead and probe cover.


  • Colour: blue
  • Supplied with foldaway stand, pocket clip and probe storage clip
  • Made in the UK
  • 1 year guarantee
  • Dimensions 116 x 86 x 32mm
  • Measurement scale: Celsius and Fahrenheit
  • Battery life 5000 hours
  • Manufacturer's part 810-965

Requires AAA battery (supplied).
Data Logging Function No
Number of Channels 1
Sensor Type Penteration
Temperature Range -50 to +150°C

Questions

*Question functionality currently disabled
Wednesday, July 24, 2019 | Question by: Rapid Customer | Product code: 85-3201
Q. ETI 810-965 multifunction Thermometer. Hello. We are letting agents. Part of our responsibility is to test water temperature at point of delivery. Not less than 60C for hot water, Not more than 20C for cold water. Part of providing clients with Health and Safety advice- legionnaires disease. Would this device be suitable? Thanks.
A. Hi C, thank you for your question. This has a range of -49.9 to 149.9°C with a 1% accuracy so it would be suitable. It has an upper and low alarm indication.

Trustpilot