Christmas Opening Hours and Delivery Dates here

ETI 323-160 Type K Penetration Temperature Probe

Order Code:

85-3155

Brand: ETI MPN: 323-160

Discontinued


This temperature probe can be used with ETI portable, hand held thermometers and data-loggers. It is manufactured with stainless steel and offers a response time of less than three seconds, making it ideal for measuring a wide variety of applications, including liquids and semi-solids.


  • Type K thermocouple
  • Probe temperature range: -75 to 250°C
  • Ø 3.3 x 130mm
  • UK manufacturer
  • 2-year manufacturer's guarantee
  • Manufacturer's part 323-160
Probe Type Temperature
Temperature Range -75 to +250°C

Trustpilot