ETI 261-055 Thermamite 5 Thermometer Blue

ETI 261-055 Thermamite 5 Thermometer Blue

Order Code:

85-2462

Brand: ETI MPN: 261-055

Discontinued


Handheld Thermometer, -30°C to +300°C Measuring Range, 1°C Resolution, K-thermocouple Probe, LCD Display, 12.7mm Display, ABS Plastic Enclosure, Blue, 9V MN1604 (PP3) Battery, 5000 Hours Battery Life, 121mm Length, 68mm Width, 25mm Height, 140g Weight, Stainless Steel Food Penetration Probe (ø3.3 x 108mm), ETI Thermamite Series, The Thermamite Thermometers Offer the Accuracy, Flexibility and Ease of use, Coupled with Durability and Reliability that is Required by the Food and Catering Industry in Helping to Meet Today's Food Hygiene Legislation
  • Clear, easy-to-read LCD read-out
  • Precise readings of temperature over the range –30°C to +300°C
  • 1°C resolution
  • Low battery and open circuit indications are also displayed when applicable.
  • Powered by a standard PP3 9V battery (supplied), for suitable replacement see Batteries section
  • Minimum battery life of 500 hours of continuous use
  • Lightweight and designed to be comfortably held in the hand
  • Casing is manufactured from high impact ABS plastic for use in demanding industrial and educational applications
  • Supplied with a permanently attached rigid, pointed K-type stainless steel probe with 500mm of connecting lead and a 2-point calibration certificate traceable to National Standards
Probe Type K-thermocouple

Trustpilot