Christmas Opening Hours and Delivery Dates here

ETI 133-178 Penetration Probe Armoured

Order Code:

85-3234

Brand: ETI MPN: 133-178 EAN-13: 5024368157355

Discontinued


This K type thermocouple penetration probe from ETI is supplied with a flexible 2 metre stainless steel armoured lead and is ideal for use when smoking or grilling meat. This tough probe will survive longer than other probes when stepped on, manhandled, kinked, slammed in doors or exposed to the higher temperatures of outdoor grills.


  • Response time less than ten seconds
  • Probe temperature range -50 to +350°C
  • Probe dimensions Ø4 x 203.2mm
  • Manufacturer's part 133-178

Probe should be protected from direct exposure to flames and should not be immersed past the stainless probe section. The armour is not easily closed in a regular home oven doors, so choose a different probe for standard kitchen use.
Probe Type Thermocouple type K
Temperature Range -50 to 350°C

Trustpilot