Christmas Opening Hours and Delivery Dates here
ESYLUX ER10018916 PROTECTOR K 230V Smoke Detector Ø106 mm H48 mm Relay

Image Representative of Range

ESYLUX ER10018916 PROTECTOR K 230V Smoke Detector Ø106 mm H48 mm Relay

Order Code:

09-1126

Brand: ESYLUX MPN: ER10018916 EAN-13: 4015120018916
Qty Unit Price (Ex VAT)
1+ £49.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 31/01/2026

The ESYLUX ER10018916 Smoke Detector is a reliable fire protection device measuring 106 mm x 48 mm. It is a VDS-certified smoke detector designed for efficient smoke detection in residential and commercial spaces. The PROTECTOR K 230V ws model ensures safety with its dependable operation, ideal for fire alarms and smoke alarm systems.
Type Smoke detector
Colour White
Diameter 106mm
Dimensions (Ø x H) 106 mm x 48 mm
Height 48mm
IP Rating IP20
Mounting Type Structure
Similar RAL 9010
SPL 85dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot