ER2D Diotec Silicon Rectifier Diode 2A 200V

Order Code:

50-3083

Brand: Diotec MPN: ER2D

Discontinued


A 2A SMD rectifier diode in a an SMB case and with a VRRM of 200V. This superfast switching device is ideal for use in: switched mode power supply output rectification, electronic lighting ballasts and general high frequency switching circuits.


  • Surface mounting device
  • UL 94V-0 Classification
Current 2A
Forward Voltage 1V
Peak Reverse Voltage 200V
Package Style SMB
Thermal Resistance 50°C/W

You may also like


Trustpilot