Easter Opening Hours and Delivery Dates here

Eqiva 141771E0 CC-RT-BLE-EQ Thermostat Head Bluetooth Energy Saving

Order Code:

09-0968

Brand: eqiva MPN: 141771E0 EAN-13: 4047976141777

Discontinued


The Eqiva CC-RT-BLE-EQ Wireless Thermostat Head is an electronic thermostatic radiator valve designed for precise heating control. Manufactured by Eqiva, it features Bluetooth connectivity for easy remote adjustments. It is typically used in residential and commercial heating systems to optimise energy efficiency and maintain comfortable temperatures.
Type Wireless thermostat head
Colour White
Connections (home appliances) M30 x 1.5
Depth 102mm
Dim (W x H x D) 55 x 60 x 102 mm
Frost protection Yes
Height 60mm
Number of daily switching programs 7
Operating Voltage 3V
Operation type electronical
Radio frequency Bluetooth Low Energy (2.4 GHz)
Switching cycle 7 day mode
Width 55mm

Trustpilot