Christmas Opening Hours and Delivery Dates here

eQ-3 MAX! BC-RT-TRX-CyN 142016A0A Wireless Thermostat Head

Order Code:

64-8241

Brand: eQ-3 MPN: BC-RT-TRX-CyN / 142016A0A EAN-13: 4047976420162
  • Country of Origin:
  • View All

Discontinued


The eQ-3 MAX! BC-RT-TRX-CyN MAXI! Wireless Radiator Thermostat Head.Basic is responsible for regulating the radiators within the MAX! system.

During ventilation, the MAX! Radiator Thermostat automatically reduces the temperature in a room in order to save on energy costs. Communication between the MAX! components is bidirectional. This ensures that the information sent reaches the recipient. The configuration of the MAX! Radiator Thermostat depends on the system variant used.

What's in the Box?
1x MAX! Radiator Thermostat basic
2x 1.5 V LR6/mignon/AA batteries
1x Adapter for Danfoss valves (RA)
1x Cylinder head screw M4 x 12 mm
1x Nut M4
1x Support ring
3x Brief instruction in DE/EN, FR/NL and PL/IT


  • Small and compact radiator thermostat with low-noise gearbox
  • Automatic regulation of radiators in connection with the MAX! Cube LAN Gateway and/or the MAX! Wall Thermostat+
  • Can be individually tailored to personal routines thanks to the freely programmable heating phases
  • Easy installation without having to intervene in the heating system
  • Ready to use straight away thanks to pre-set week programs
  • Precise temperature adjustment (to the nearest 0.5°C)
  • Automatic temperature reduction when windows are opened for ventilation
  • Frost protection function automatically opens valves if necessary
  • Limescale protection automatically protects opening and closing of the valves
  • Boost function for heating up the radiator immediately
  • Tamper-proof thanks to child-proof lock/operating lock
  • Manufacturer's part: eQ-3 MAX! BC-RT-TRX-CyN
Type Radiator thermostat

Trustpilot