Christmas Opening Hours and Delivery Dates here

eQ-3 MAX! BC-RT-TRX-CyG-4 Wireless Thermostat Head+

Order Code:

64-7648

Brand: eQ-3 MPN: BC-RT-TRX-CyG-4 / 105936 EAN-13: 4047976059362
  • Country of Origin: China
  • View All

Discontinued


The eQ-3 MAX! Wireless Radiator Thermostat Head Plus is a component of the MAX! System. This Plus version of the Wireless Radiator Thermostat has a more comprehensive LCD display and local control. It is responsible for regulating single radiators.

When the room warms up, the MAX! Radiator Thermostat+ automatically reduces the temperature to save costs for heating. All configuration settings are made with the MAX! Software and different settings can be made for each room.

Communication between MAX! components is bi-directional. This ensures that the information sent reaches the recipient. The Thermostat+ requires 2x AA cells (supplied), and eQ-3 quote battery life as 2 years with 2 operations per day.

What's in the Box?
3 Adapter for Danfoss valves (RA, RAV, RAVL)
2x AA batteries
Manual


  • 3 operating modes
  • Boost button
  • Detects open windows
  • User-friendly software included
  • Antifreeze function
  • User lock
  • Backlit display
  • Manufacturer's part: eQ-3 MAX! Wireless Radiator Thermostat Plus
Type Wireless radiator thermostat head plus

Trustpilot