Christmas Opening Hours and Delivery Dates here

eQ-3 4016138939255 Radiator Thermostat Set from 5 to 29.5°C (pack of 3)

Order Code:

60-4094

Brand: eQ-3 MPN: 4016138939255

Discontinued


The eQ-3 4016138939255 is a Radiator Model N Thermostat Set that can conveniently regulate the room temperature. The radiator thermostats are easy to install. Simply unscrew the old thermostat, and then install the new one.

  • Timeless, simple housing and compact design
  • Low-noise gearbox
  • Easy operation thanks to inclined arrangement of buttons and display - even if the device is difficult to access
  • Easy to mount without having to drain any water or intervene in the heating system; no special tools required
  • Suitable for universal use; compatible with the products of the most popular valve manufacturers
  • Ready to use straight away thanks to preset programming
  • Setpoint temperature can be specified precisely and intuitive (to the nearest 0,5°) via adjustment wheel
  • Can be individually tailored to personal routines - in the week program, for each weekday up to 3 heating phases (7 change settings) can be set separately
  • Automatic frost protection and temperature fall detection
  • Valve protection function: Automatic protection against calcification thanks to regular opening and closing of valves
  • Boost function for heating up the radiator quickly and briefly
  • Tamper-proof thanks to child-proof lock/operating lock
  • Thread size 30mm
  • Manufacturer's part: eQ-3 4016138939255
Type Radiator thermostat

Questions

*Question functionality currently disabled
Monday, February 29, 2016 | Question by: Rapid Customer | Product code: 60-4094
Q. Do these work with eQ-3 Max! Cube?
A. Hi Simon, thank you for your question. These are not compatible with the MAX! system, these are not wireless, they are a programmable thermostat only.

Trustpilot