Christmas Opening Hours and Delivery Dates here

Epcos B72214P2511K101 510V 200J 14mm Metal Oxide Leaded Varistor

Order Code:

51-2930

Brand: Epcos MPN: B72214P2511K101 EAN-13: 2050001355362
Qty Unit Price (Inc VAT)
5+ £1.38
50+ £1.04
100+ £0.974
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
93 available to back orderBack-order availability date - 12/01/2026

A Ø14mm metal oxide disk varistor with an operating voltage of 510V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 1355V @ IC 50A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 360V
Case Style Leaded disk
Clamping Voltage 1355V
Size 14mm
Voltage Rating AC 100V
Voltage Rating DC 120V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot