Easter Opening Hours and Delivery Dates here

Entes SSR-2X Left-Right Device

Order Code:

51-9179

Brand: ENTES MPN: SSR-2X EAN-13: 4016138741780

Discontinued


Left-right device is used to inverse rotating direction of 2 ways rotating machine used in industry. This device with time adjustment, repeats its functions according to specified periods.


  • Rated Voltage: 24VAC / DC, 230 VAC
  • Rated Frequency: 50Hz (for, 24, 220VAC)
  • Output Contacts: 2 Change overs, 5A, 1250VA
  • Delay Time: t0: 6-60 sec. adjustable
  • Delay Time: t0: 5 sec. constant
  • Ambient Temperature: -5°C; + 50°C
  • Protection Class: IP 20
  • Dimensions: Tip PK 10
  • Installation: Surface Mounting or on the mounting rails
  • Weight: 0.3 kg
Ambient temperature -5°C; + 50°C
Dimensions Tip PK 10

Trustpilot