Christmas Opening Hours and Delivery Dates here

ENTES MPR-60S Mains Analysis Device

Order Code:

59-4863

Brand: ENTES MPN: MPR-60S EAN-13: 4016138756296

Discontinued


The ENTES MPR-60S is a Network Analyser with THD measurement, RS-485 (MODBUS), Alarm Contact and 1 Mbyte Memory. It is based on DSP (Digital Signal Processor), and designed for the purpose of measuring all parameters in industry plants. The measured parameters can be displayed on LCD screen which has dimension of 3.6 inches and can be read easily in dark environments by activating the Back-Light function.


  • Measurements of parameters given in the parameter table can be displayed on LCD screen
  • Current and voltage transformer ratios can be programmed
  • Parameters in 3 phase with neutral, 3 phase without neutral and Aron connection systems can be measured
  • The existence of 3 phases can be displayed as VL1, VL2, VL3 on the right corner of the device at any time
  • Unauthorized access to the devices settings can be prevented by setting up a password from the Setup Menu
  • Manufacturer's part: ENTES MPR-60S

Trustpilot