Christmas Opening Hours and Delivery Dates here

ENTES EVM-R3 DIN Rail Digital Panel Meter

Order Code:

59-5537

Brand: ENTES MPN: EVM-R3 EAN-13: 4016138756142

Discontinued


The ENTES EVM-R3-DIN is a DIN Rail Mounted, Single-Phase Digital Voltmeter from the EVM-R3x-DIN Series. It has been designed for accurate measuring of the AC RMS voltage and for saving the minimum and maximum values of the measured voltages.

Minimum and maximum values remain stored in the memory when the power supply is off. The stored values can be read when the power is on. The voltmeter can be used with any application in which accurate voltage readings are required between 10-600V. The user may read or delete these values. Stored minimum and maximum voltage values remain stored, even when the power supply is off.


  • True RMS Measurement
  • Non-flammable enclosure
  • Double Insulation
  • Measurement Category III
  • Terminal Connection
  • Flush mounting with rear terminals
  • IP40 (front panel)
  • Ambient Operating
  • Temperature: -5°C to +50°C
  • Supplied: Single-Phase Digital Voltmeter
  • Supplied model ENTES EVM R3-DIN

Trustpilot