Christmas Opening Hours and Delivery Dates here

ENTES EVM-3S-72 Digital Panel Meter

Order Code:

59-5511

Brand: ENTES MPN: EVM-3S-72 EAN-13: 4016138756029

Discontinued


The ENTES EVM-3S-72 is a Panel Mount Digital 3-Phase Voltmeter from the EVM-3S-xx Series. The Voltmeter has been designed for accurate measuring of the AC RMS voltage and for saving the minimum and maximum values of the measured voltages. The minimum and maximum values remain stored in the memory when the power supply is off. The stored values can be read when the power is on.

Although the EVM-3S-72 is mainly used for electrical panels, this device can also be used with any application in which accurate voltage readings should be done between 10-600V. The measurement (3-4) and power supply (1-2) connections are located on the rear panel and the digital display is cantered on the front panel.

The EVM-3S-72 measures the voltage from 10 to 300V AC (LN) and 10 to 500V AC (LL) in 3-phase networks. Each phase can be displayed individually by switching the display.
Each phase is displayed individually. With voltage transformer, a measuring range up to 40kV is possible. The voltage transformer ratio is adjustable via the program menu.

The meter can be protected with a password to prevent unauthorized access.


  • True RMS Measurement
  • Non-flammable enclosure
  • Double Insulation
  • Measurement Category III
  • Terminal Connection
  • Flush mounting with rear terminals
  • IP40 (front panel)
  • Ambient Operating
  • Temperature: -5°C to +50°C
  • Supplied dimensions: 72 x 72mm
  • Supplied model ENTES EVM 3S-72

Trustpilot