The ENTES EPR-04-DIN is a DIN Rail Mount Digital Panel Meter Power and Energy Meter from the EPR-04 Series. This microprocessor based device was developed for measuring the power and energy values in an Electrical Network.
The EPR-04-DIN will measure power and energy parameters in 3-phase networks. The measured parameters are displayed on the 4 separate LED indicators.
With the help of the PC software, the measurement data can be remotely monitored and recorded.
- Parameters (Cosj; W; VAr; VA; kWh, kVarh) are monitored in L1, L2, L3
- Displays by scrolling UP/DOWN buttons
- Total Active (SW), Total Reactive
- Power (SVAr), Total Apparent Power (SVA) and Cosj values and average values of these parameters are monitored in 4th display
- 2x digital inputs; Digital inputs have 2 functions
- Remote device can be monitored according to data register
- Controlling energy counters and determining which energy counter will be active
- Manufacturer's part: ENTES EPR-04-DIN