Christmas Opening Hours and Delivery Dates here

ENTES EPM-06C-DIN DIN Rail Digital Panel Meter

Order Code:

59-5791

Brand: ENTES MPN: EPM-06C-DIN EAN-13: 4016138724523

Discontinued


The ENTES EPM-06-DIN is a DIN Rail Three-Phase Multimeter from the EPM-06 series. This multimeter can measure phase current, neutral current, voltage (LL and LN), frequency requirements in adjustable time intervals, and then stores the minimum and maximum values.

Each phase is separately shown on the display. The multimeters have adjustable thresholds and two 5A output contacts with adjustable switching delay or direct power.

The EPM-06CS-DIN has 2 warning output which named as Out1 and Out2. (NO-Normally Open).


  • Operating voltage 230V/ AC or 45-265V/ AC/ DC
  • Measuring range 10 - 300V/ AC (LN) and 10 to 500V/ AC (LL)
  • 3-phase voltage measurement
  • 3-phase current measurement
  • Power factor measurement
  • Frequency measurement
  • Neutral Current Measurement
  • Demand values
  • Max./ Min. Values
  • Over/ under voltage protection
  • Ove / under current protection
  • Over/ under frequency protection
  • 2 output relays
  • Hysteresis
  • Individual limits
  • RS-485 interface
  • Password protection
  • Manufacturer's part: ENTES EPM-06C-DIN

Trustpilot