The ENTES EPC-12 is a DIN Rail Microprocessor-Based 12-Pulse Counter that can separately collect incoming pulses from various meters (electricity, water, gas, etc.) connected to its 12 inputs. The programmable rate calculator has 8 different tariffs, and these can be optionally defined and displayed in connection with the integrated clock for each counter input. With its internal clock chip and flash memory, the counter can transmit this data via the RS-485 line with Modbus RTU protocol.
If the tariff function should become disabled, the device acts as a 12-pulse counter. The collected data is then stored in the 2 Mbyte internal memory, and can be accessed via the RS-485 interface.
- Operating voltage 190-260V AC
- 12 separate counter inputs
- Postage Calculator
- 2 MB non-volatile memory
- RS-485 interface
- Backlight
- Password protection
- Includes PC software for data recording
- Manufacturer's part: ENTES EPC-12
| Display |
LCD |
| Operating Voltage |
190-260V |
| Outputs |
RS-485 |