Christmas Opening Hours and Delivery Dates here

Energizer® S8100 LED G9 HIGHTECH Non-Dimmable Bulb, Warm White 200 lm 2.3W

Order Code:

95-5669

Brand: Energizer MPN: S8100 EAN-13: 5050028058946

Discontinued


The Energizer® Clear Finish LED G9 HIGHTECH Bulb replicates traditional halogen bulbs in both appearance and output, whilst offering an 85% energy saving versus their halogen equivalents. Internal fuse, average rated life of 25,000 hours.

Specification:

Fitting: G9
Input Wattage: 2.2W (20W equivalent)
Lumens of Light: 200 lm
Switching Cycles: 40,000
Average Rated Life: 25,000 hours
Colour Temperature: 3,000K (Warm White)
Lamp Dimensions: 16 x 48mm
Dimmable: No
Rated: A+


Type Bulb

You may also like


Trustpilot