Christmas Opening Hours and Delivery Dates here

Energizer® S5162 Halogen R7S 118mm Eco Linear Dim Bulb 4900lm 230W (Pack 2)

Order Code:

95-5647

Brand: Energizer MPN: S5162 EAN-13: 5050028023401

Discontinued


Energizer® Halogen Eco Linear Bulbs use UV stop glass which reduces the bleaching effects of ultraviolet radiation on materials and also reduces exposure of the skin to UV rays. They give a clear, crisp, pure white light, have a longer life compared against incandescent lamps and are dimmable.

Supplied in single or packs of 2.

This Energizer® Halogen Eco Linear Bulb has the following specification:

Fitting: R7
Wattage: 230W (300W equivalent)
Voltage: 220-240V
Lumens of Light: 4900 lm
Colour Temperature: 2,900K (Warm White)
Lamp Length: 118mm
Dimmable: Yes

Pack Quantity: 2 (Carded)


Type Bulb

You may also like


Trustpilot