Christmas Opening Hours and Delivery Dates here

Energizer E303633302 Hybrid Tactical Metal LED Torch Rechargeable 1200 lm

Order Code:

18-3107

Brand: Energizer MPN: E303633302 EAN-13: 7638900439175
Qty Unit Price (Inc VAT)
1+ £64.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 01/02/2026

The Energizer E303633302 Hybrid Tactical Metal torch is a high-performance pocket light featuring a robust metal construction. With a powerful 1200 lumens output, it offers exceptional brightness and is rechargeable for convenience during prolonged use. Ideal for professionals and outdoor enthusiasts, this torch is perfect for tactical operations, search and rescue missions, and exploring dark environments.
Type Torch
Bulb Type LED (monochrome)
Illumination range (high) 198m
Luminous flux (high) 1200lm
Number of bulbs 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot