Christmas Opening Hours and Delivery Dates here

Enda EUC942-230 Universal PID Controller

Order Code:

63-5427

Brand: Enda MPN: EUC942 EAN-13: 4016138516067

Discontinued


A 96 x 96mm panel mounting programmable universal PID controller with a choice of selectable control outputs including relay, SSR, 0 to 20mA or 4 to 20mA. There are inputs for a wide range of Pt100 temperature sensor types as well as 0 to 20mA and 4 to 20mA. There are two 4-digit LED displays and parameters are set via front panel keys.
  • Outputs for soft start or self-tuning functions
  • Alarm output
  • Three level parameter access protection
  • Programmable relay output
  • Selectable heat/cool control
  • Input offset feature
  • Can be flush mounted
  • Screw terminal connection
Display Digits
Operating Voltage 230V
Outputs SSR / alarm

Trustpilot