Enda EUC442-230VAC PID Temperature Controller

Order Code:

64-5227

Brand: Enda MPN: EUC442-230VAC

Discontinued


The Enda EUC442-230VAC is a PID Universal Programmable Digital Temperature Controller with a selectable relay. The EUC442 has been engineered with a 0 to 20mA control power output, and is capable of soft starts and self-tuning operations.

A configurable NO or NC relay can provide operators with 4 variations of output types needed for alarm output production. It is also compatible with Pt100s and thermocouples.


  • 48 x 48mm sized
  • Selectable sensor type
  • Selectable 0 to 20mA or 4 to 20mA input
  • Automatic calculation of PID parameters (Self Tune)
  • Soft-Start
  • Selectable Heat/Cool control
  • Selectable 0 to 20mA or 4 to 20mA analogue control output
  • Relay output can be programmable as second alarm or control output
  • Input offset feature
  • In the case of sensor failure relay state can be selected
  • Parameter access protection on 3 levels
  • Programming by using keypad or Modbus
  • CE marked according to European Norms
  • Manufacturer's part: EUC442-230VAC
Display LED
Operating Voltage 230V
Outputs 2

Trustpilot