Christmas Opening Hours and Delivery Dates here

encitech D Type Accessories D-SUB pin strip set 614082

Encitech Brand: Encitech
Encitech produces a range of D-sub pin strip sets featuring various pin configurations and solder bucket designs, suitable for different connection requirements.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Contact Type Mating cycles Misc Attribute Type Mounting Type No. of Rows Connection angle Connector Type Contact Material Contact surface Factory colour Material (details) Temperature Range
Encitech 6355-8042-04 DTSL37 37-pin D-Sub Pin Strip set Solder Bucket
Encitech 6355-8042-04 DTSL37 37-pin D-Sub Pin Strip set Solder Bucket
Extended range
Order code: 02-9292
MPN: 6355-8042-04

8 available to back orderBack-order availability date - 09/01/2026
1+ £13.53
Price per unit Ex VAT
37 Punched contacts 100 DTSL37-LJSRG-S-DBP-W-K D-SUB pin strip set Solder bucket 2 45° Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8042-21 DTSL09 Pin Strip set 9 Pins 45° Solder Bucket
Encitech 6355-8042-21 DTSL09 Pin Strip set 9 Pins 45° Solder Bucket
Extended range
Order code: 02-9293
MPN: 6355-8042-21

14 available to back orderBack-order availability date - 09/01/2026
1+ £7.16
Price per unit Ex VAT
9 Machined contacts 500 DTSL09-LJSRG-S-DMP-W-K D-SUB pin strip set Solder bucket 2 45° Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C
Encitech 6355-8042-23 DTSL25-LJSRG-S-DMP-W-K 25-pin D-Sub Strip solder 45°
Encitech 6355-8042-23 DTSL25-LJSRG-S-DMP-W-K 25-pin D-Sub Strip solder 45°
Extended range
Order code: 02-9295
MPN: 6355-8042-23

Available to back orderPlease contact us for lead time
1+ £11.40
Price per unit Ex VAT
25 Machined contacts 500 DTSL25-LJSRG-S-DMP-W-K D-SUB pin strip set Solder bucket 2 45° Pin strip, straight Copper alloy Gold plated Nickel-coated Zinc diecasting -40 °C to 105°C


Trustpilot