encitech D Type Accessories D-SUB pin strip set 614062

Encitech Brand: Encitech
Encitech offers a range of D-sub pin strip sets featuring varying numbers of pins and solder bucket connections, suitable for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mating cycles Misc Attribute Number of Pins Type Connection Connector Type Contact Material Contact surface Factory colour Industrial packaging Material (details) Number of Rows Temperature Range Test voltage
Encitech 6355-0084-01 DSSK09-M D-Sub Pin Strip set 9 Pins Solder Bucket
Encitech 6355-0084-01 DSSK09-M D-Sub Pin Strip set 9 Pins Solder Bucket
Standard range
Order code: 02-9202
MPN: 6355-0084-01

14 in stock, despatched in 4 working days
1+ £4.12
Price per unit Ex VAT
100 DSSK09-M-DBP-K 9 D-SUB pin strip set Solder bucket Plug, straight CU alloy (contact surface) tin plated Gold plated Silver No Steel, verzint 2 -55 °C - +110°C 1000V
Encitech 6355-0084-23 DSSK25-M-DMP-K D-Sub 25-pin Strip set Solder Bucket
Encitech 6355-0084-23 DSSK25-M-DMP-K D-Sub 25-pin Strip set Solder Bucket
Standard range
Order code: 02-9204
MPN: 6355-0084-23

6 in stock, despatched in 4 working days
1+ £10.41
Price per unit Ex VAT
500 DSSK25-M-DMP-K 25 D-SUB pin strip set Solder bucket Plug, straight CU alloy (contact surface) tin plated Gold plated Silver No Steel, verzint 2 -55 °C - +110°C 1000V


Trustpilot