Christmas Opening Hours and Delivery Dates here
Encitech 6355-0063-02 DTZF15-HDP26-K D-Sub Pin Strip set 180° 26 pins

Image Representative of Range

Encitech 6355-0063-02 DTZF15-HDP26-K D-Sub Pin Strip set 180° 26 pins

Order Code:

02-9154

Brand: Encitech MPN: 6355-0063-02 EAN-13: 2050004641196
Qty Unit Price (Ex VAT)
1+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 09/01/2026

The Encitech D-SUB pin strip set DTZF15-HDP26-K features 26 pins and a solder bucket design. This 180° D-Sub connector is typically used in electronic and communication equipment for reliable data and signal transmission. It is designed for easy integration into various devices requiring secure and durable connections.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 26
No. of Rows 3
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZF15-HDP26-K
Temperature Range -55°C - 105°C°C
Test voltage 500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot