Christmas Opening Hours and Delivery Dates here
Encitech 6355-0038-01 TRI-M-09-DBP-K 9-pin D-Sub Pin Strip set Solder Bucket

Image Representative of Range

Encitech 6355-0038-01 TRI-M-09-DBP-K 9-pin D-Sub Pin Strip set Solder Bucket

Order Code:

02-9105

Brand: Encitech MPN: 6355-0038-01 EAN-13: 2050004642179
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Encitech D-SUB pin strip set features 9 pins with a 180° orientation and a solder bucket connection. This component is ideal for use in electronic equipment requiring reliable data or signal transmission. Typical applications include integration in communication devices or industrial equipment systems.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel
Mating cycles 100
Misc Attribute TRI-M-09-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot