Encitech 6355-0102-02 DTZK15-BK-HDP26-K D-Sub Plug 26 Pins Solder Bucket 180°

Order Code:

02-9225

Brand: Encitech MPN: 6355-0102-02 EAN-13: 2050005040165
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Encitech DTZK15-BK-HDP26-K is a D-SUB plug with 26 pins and a solder bucket design, suitable for secure and durable electrical connections. This product is typically used in data and signal applications requiring reliable connectivity, often found in industrial or electronic equipment. Its 180° configuration allows for straightforward installation and integration into existing systems.
Type D-SUB plug
Mounting Type Solder bucket
No. of Ways 26
No. of Rows 3
Connection angle 180°
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Black
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DTZK15-BK-HDP26-K
Temperature Range -40°C to +120°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot