Christmas Opening Hours and Delivery Dates here

encitech Back Shells D-SUB housing 614249

Encitech Brand: Encitech
The Encitech D-Sub housings are metal enclosures designed for securing multiple pin configurations and ensuring robust connectivity and protection.
Description Image Product Buy Pricing (Ex VAT) Orientation Number of Contacts Material Colour Cable diameter (details) Height Industrial packaging Misc Attribute 1 Length Temperature Range Width Type Shielded
Encitech DTZF09-RG-K D-Sub Housing 9 Pins solid metal 180° silver.
Encitech DTZF09-RG-K D-Sub Housing 9 Pins solid metal 180° silver.
Extended range
Order code: 02-9481
MPN: DTZF09-RG-K

1 available to back orderBack-order availability date - 09/01/2026
1+ £6.20
Price per unit Ex VAT
1 9 Solid metal Silver 9.50mm 39.5mm No 31.6mm -40°C to +120°C 15.2mm D-SUB housing Yes
Encitech DTZI25-HDS-K D-Sub Housing 44 Pins Diecast zinc 180° Metal
Encitech DTZI25-HDS-K D-Sub Housing 44 Pins Diecast zinc 180° Metal
Extended range
Order code: 02-9482
MPN: DTZI25-HDS-K

1 available to back orderBack-order availability date - 09/01/2026
1+ £11.34
Price per unit Ex VAT
180° 44 Diecast zinc Metal 13mm Includes Housing and HD Socket Connector Solder -40°C to 105°C D-SUB housing Yes
Encitech DTZK25-RG-K D-Sub Housing 25 Pins Solid Metal Silver 1pc
Encitech DTZK25-RG-K D-Sub Housing 25 Pins Solid Metal Silver 1pc
Extended range
Order code: 02-9483
MPN: DTZK25-RG-K

1 available to back orderBack-order availability date - 09/01/2026
1+ £8.55
Price per unit Ex VAT
1 25 Solid metal Silver 11.50mm 48.5mm Yes 53.5mm -40°C to +120°C 15mm D-SUB housing Yes


Trustpilot