Christmas Opening Hours and Delivery Dates here

Encitech 7960-5207-02 D-Sub Housing 15 Pins diecast zinc 180° metal

Order Code:

02-9477

Brand: Encitech MPN: 7960-5207-02 EAN-13: 2050005908823
Qty Unit Price (Ex VAT)
1+ £8.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 12/01/2026

The Encitech DTZF15-RGL-M3-K 7960-5207-02 is a D-SUB housing designed for connectors with 15 pins, made from robust diecast zinc. It offers a 180° metal enclosure, providing excellent durability and shielding. This housing is typically used in electronics projects requiring reliable connection protection in industrial environments.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Cable diameter (details) 9mm
Misc Attribute DTZF15-RGL-M3-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot