Christmas Opening Hours and Delivery Dates here

Encitech 7960-2207-02 D-Sub Housing 15 Pins zinc 180° metal 1pc

Order Code:

02-9470

Brand: Encitech MPN: 7960-2207-02 EAN-13: 2050005909110
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

The Encitech D-SUB housing model DTZF15-RGL-M2.5-K features a diecast zinc metal construction, accommodating 15 pins with a 180° configuration. This robust enclosure is ideal for protecting D-sub connectors in various electronic applications, offering durability and reliable performance. Typical uses include telecommunications, computer hardware, and industrial equipment.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Cable diameter (details) 9mm
Misc Attribute DTZF15-RGL-M2.5-K
Shielded Yes
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot