Christmas Opening Hours and Delivery Dates here

Encitech 7960-0210-02 D-Sub Housing 15 Pins diecast zinc 180° metal

Order Code:

02-9467

Brand: Encitech MPN: 7960-0210-02 EAN-13: 2050005909158

Discontinued


The Encitech DTZF15-LJS-RGL-K D-SUB housing features 15 pins and is made from diecast zinc for durability. Its 180° metal construction makes it suitable for robust connections in electronic assemblies. Typically used in telecommunications and data transmission industries, this housing offers reliable protection and connectivity.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Cable diameter (details) 9mm
Misc Attribute DTZF15-LJS-RGL-K
Shielded Yes
Temperature Range -40 °C to 105°C

You may also like


Trustpilot