Christmas Opening Hours and Delivery Dates here

Encitech 6355-8101-03 D-Sub Pin Strip set 180° 25 Pins Solder Bucket

Order Code:

02-9355

Brand: Encitech MPN: 6355-8101-03 EAN-13: 4064161279558

Discontinued


The Encitech DTZK25-BK-DBP-W-K 6355-8101-03 is a D-SUB pin strip set with 25 pins, designed for solder bucket connections. It is often used in electronic and telecommunications equipment for reliable data transfer. This component is suitable for applications requiring robust connectivity in computing and industrial settings.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZK25-BK-DBP-W-K
Temperature Range -40 °C to 105°C

You may also like


Trustpilot