Christmas Opening Hours and Delivery Dates here

Encitech 6355-8055-02 D45PK-P-15-HDP26-W-K 26-pin D-Sub Strip Solder Bucket

Order Code:

02-9313

Brand: Encitech MPN: 6355-8055-02 EAN-13: 2050005907284
Qty Unit Price (Ex VAT)
1+ £4.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 10/01/2026

Encitech's D45PK-P-15-HDP26-W-K is a D-SUB pin strip set with 26 pins and a 45° angle, designed for solder bucket connections. This single-piece component is typically utilised in electronic communication and interface applications. Its robust construction makes it suitable for both industrial and commercial use.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 26
No. of Rows 3
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-P-15-HDP26-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot